Available Replacements
Alternative Packaging
MCP4232T-502E/UN
MCP4232T-502E/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MCP4232-502E/UN

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4232502EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4232-502E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Family:
    MCP4232
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0219
100
$0.9290
300
$0.8900
500
$0.8780
1,000
$0.8440
2,500
$0.8020
5,000
$0.8000
7,500
$0.7980
10,000 +
$0.7930
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!