Available Replacements
Alternative Packaging
MCP4231-104E/ST MCP4231-104E/ST Microchip Technology
MCP4231-104E/ST

Microchip Technology

In Stock: 0

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4231T-104E/ST

Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4231T104EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4231T-104E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Control Interface: Serial (4-Wire, SPI)4712
Maximum Dual Supply Voltage: N/R
Dimension: 5 x 4.4 x 14713mmmm
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Single Supply Voltage: 5.5 V
Maximum Supply Current: 0.55(Typ) mA
Memory Type: Volatile4720
Family: MCP4231
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4231T-104E/ST RoHS compliant?
Yes, MCP4231T-104E/ST is RoHS compliant.
What is the lead time for MCP4231T-104E/ST?
The standard lead time for MCP4231T-104E/ST is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.690
1,250
$1.040
1,875
$0.823
2,500 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!