Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4231-503E/SL

Digital Potentiometer - 50kOhm - 128 Position - Volatile - Automotive - 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords: MCP4231503ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4231-503E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Control Interface: Serial (SPI)
Maximum Supply Current: 1 mA
Memory Type: Volatile
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Family: MCP4231
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4231-503E/SL RoHS compliant?
Yes, MCP4231-503E/SL is RoHS compliant.
What is the lead time for MCP4231-503E/SL?
The standard lead time for MCP4231-503E/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,170 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$0.970
285
$0.890
513
$0.878
1,026
$0.844
2,508
$0.802
5,016
$0.800
7,524
$0.798
10,032 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!