- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4231-502E/ML
Microchip Technology
MCP4231-502E/ML
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords: MCP4231502EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4231-502E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Family:MCP4231
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:4 x 4 x 0.884713mmmm
-
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Frequently Asked Questions
Is MCP4231-502E/ML RoHS compliant?
Yes, MCP4231-502E/ML is RoHS compliant.
What is the lead time for MCP4231-502E/ML?
The standard lead time for MCP4231-502E/ML is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
91
$0.929
273
$0.890
546
$0.878
1,001
$0.844
2,548
$0.802
5,005
$0.800
7,553
$0.798
10,010 +
$0.793
Click for Quote
Log in
to unlock special pricing