Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4231-104E/ST

Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4231104EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4231-104E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Digital Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Dimension: 5 x 4.4 x 14713mmmm
Minimum Single Supply Voltage: 1.8 V
Family: MCP4231
Maximum Supply Current: 0.55(Typ) mA
Memory Type: Volatile4720
Maximum Dual Supply Voltage: N/R
Control Interface: Serial (4-Wire, SPI)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4231-104E/ST RoHS compliant?
Yes, MCP4231-104E/ST is RoHS compliant.
What is the lead time for MCP4231-104E/ST?
The standard lead time for MCP4231-104E/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,397 can ship
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$0.888
288
$0.879
576
$0.873
1,056
$0.870
2,592
$0.868
5,088
$0.866
7,584
$0.864
10,080 +
$0.862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!