Image is representational - see mfr. specs

MCP4231-103E/P

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP4231103EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4231-103E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP4231
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (SPI)
  • Maximum Supply Current:
    1 mA
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile
  • Dimension:
    19.05 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,095 can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.030
270
$0.945
510
$0.932
1,020
$0.896
2,520
$0.852
5,010
$0.850
7,500
$0.841
10,020 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!