- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP42100-I/SL
Microchip Technology
MCP42100-I/SL
Dual Digital Potentiometer - - SPI™ Interface - 100kOhm - Industrial Temperature - 14LD SOIC Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP42100-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
57 -
Minimum Dual Supply Voltage:N/R
-
Memory Type:Volatile
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Maximum Supply Current:0.34(Typ) mA
-
Control Interface:Serial (SPI)
-
Family:MCP42100
-
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:2.7 V