- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP42100-I/P
MCP42100-I/P
Microchip Technology
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube
Search Keywords: MCP42100IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP42100-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:MCP42100
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Volatile
-
Minimum Single Supply Voltage:2.7 V
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.34(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (SPI)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,070
can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$2.76
120
$2.68
270
$2.55
510
$2.51
1,020
$2.42
2,520
$2.41
5,010
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing