Available Replacements
Alternatieve verpakking
MCP42050-E/P MCP42050-E/P Microchip Technology
MCP42050-E/P

Microchip Technology

In Stock: 0

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP42050-I/P

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube
Search Keywords: MCP42050IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP42050-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Control Interface: Serial (SPI)
Memory Type: Volatile
Minimum Dual Supply Voltage: N/R
Family: MCP42050
Dimension: 19.05 x 6.35 x 3.3 mm
Maximum Single Supply Voltage: 5.5 V
Minimum Single Supply Voltage: 2.7 V
Maximum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Maximum Supply Current: 0.34(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP42050-I/P RoHS compliant?
Yes, MCP42050-I/P is RoHS compliant.
What is the lead time for MCP42050-I/P?
The standard lead time for MCP42050-I/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,453 can ship
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.76
120
$2.68
270
$2.55
510
$2.51
1,020
$2.42
2,520
$2.41
5,010
$2.39
7,500 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!