- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP42050-E/SL
Microchip Technology
MCP42050-E/SL
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP42050-E/SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
57 |
| Maximum Dual Supply Voltage: | N/R |
| Digital Supply Voltage: | N/R |
| Family: | MCP42050 |
| Minimum Single Supply Voltage: | 2.7 V |
| Maximum Single Supply Voltage: | 5.5 V |
| Minimum Dual Supply Voltage: | N/R |
| Memory Type: | Volatile4720 |
| Dimension: | 8.65 x 3.9 x 1.254713mm(Min)mm |
| Control Interface: | Serial (SPI)4712 |
| Maximum Supply Current: | 0.34(Typ) mA |