Image is representational - see mfr. specs

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin PDIP - Tube
Search Keywords: MCP42050EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP42050-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
  • Dimension:
    19.05 x 6.35 x 3.34713mmmm
  • Minimum Single Supply Voltage:
    2.7 V
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (SPI)4712
  • Maximum Supply Current:
    0.34(Typ) mA
  • Family:
    MCP42050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.30
30
$3.00
120
$2.80
270
$2.77
510
$2.63
1,020
$2.62
2,520
$2.60
5,010
$2.57
7,500 +
$2.56
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
130
Minimum Order:
30

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!