Available Replacements
代替パッケージ
MCP42010T-I/ST MCP42010T-I/ST Microchip Technology
MCP42010T-I/ST

Microchip Technology

In Stock: 1,610

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP42010-I/ST

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube
Search Keywords: MCP42010IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP42010-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP42010
  • Control Interface:
    Serial (SPI)
  • Memory Type:
    Volatile
  • Minimum Single Supply Voltage:
    2.7 V
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.34(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP42010-I/ST RoHS compliant?
Yes, MCP42010-I/ST is RoHS compliant.
What is the lead time for MCP42010-I/ST?
The standard lead time for MCP42010-I/ST is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Can Ship immediately
Manufacturer Stock:
3,273 can ship
Minimum Order Quantity:
96
Order Increment:
96
22 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.35
192
$2.33
288
$2.24
576
$2.22
1,056
$2.21
2,592
$2.20
5,088
$2.19
7,584 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!