Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP42010-I/SL

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube
Search Keywords: MCP42010ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP42010-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Minimum Single Supply Voltage:
    2.7 V
  • Maximum Supply Current:
    0.34(Typ) mA
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Control Interface:
    Serial (SPI)
  • Memory Type:
    Volatile
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Family:
    MCP42010
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP42010-I/SL RoHS compliant?
Yes, MCP42010-I/SL is RoHS compliant.
What is the lead time for MCP42010-I/SL?
The standard lead time for MCP42010-I/SL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 342
Ships today, if you order in
Minimum Order Quantity:
57
Order Increment:
57
10 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$2.35
114
$2.25
285
$2.24
513
$2.22
1,026
$2.21
2,508
$2.20
5,016
$2.19
7,524 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!