Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41HV51-503E/ST

Digital Potentiometer - 256 Position - 50KOhm - Single 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 256 Position - 50KOhm - Single 14-Pin TSSOP - Tube
Search Keywords: MCP41HV51503EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP41HV51-503E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    96
  • Dimension:
    5 x 4.4 x 1 mm
  • Family:
    MCP41HV51
  • Minimum Single Supply Voltage:
    10 V
  • Maximum Single Supply Voltage:
    36 V
  • Maximum Dual Supply Voltage:
    ±18 V
  • Minimum Dual Supply Voltage:
    ±5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41HV51-503E/ST RoHS compliant?
Yes, MCP41HV51-503E/ST is RoHS compliant.
What is the lead time for MCP41HV51-503E/ST?
The standard lead time for MCP41HV51-503E/ST is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
96
52 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.49
192
$1.47
288
$1.46
576
$1.44
1,056
$1.42
2,592
$1.41
5,088
$1.40
7,584 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!