- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41HV51-503E/MQ
Microchip Technology
MCP41HV51-503E/MQ
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 20-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP41HV51-503E/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Family:MCP41HV51
-
Control Interface:Serial (4-Wire, SPI)4712
-
Dimension:5 x 5 x 0.884713mmmm
-
Maximum Dual Supply Voltage:±18 V
-
Minimum Dual Supply Voltage:±5 V
-
Maximum Supply Current:0.045(Typ) mA
-
Memory Type:Volatile4720
-
Minimum Single Supply Voltage:10 V
-
Digital Supply Voltage:1.8 to 5.5 V
-
Maximum Single Supply Voltage:36 V