Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41HV31-502E/ST

Digital Potentiometer - 128 Position - 5KOhm - Single 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 128 Position - 5KOhm - Single 14-Pin TSSOP - Tube
Search Keywords: MCP41HV31502EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP41HV31-502E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Minimum Dual Supply Voltage: ±5 V
Maximum Single Supply Voltage: 36 V
Dimension: 5 x 4.4 x 1 mm
Maximum Dual Supply Voltage: ±18 V
Minimum Single Supply Voltage: 10 V
Family: MCP41HV31
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41HV31-502E/ST RoHS compliant?
Yes, MCP41HV31-502E/ST is RoHS compliant.
What is the lead time for MCP41HV31-502E/ST?
The standard lead time for MCP41HV31-502E/ST is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,650 can ship
Minimum Order Quantity:
96
Order Increment:
96
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.43
192
$1.37
576
$1.30
1,056
$1.23
2,592
$1.22
5,088
$1.21
7,584
$1.20
10,080 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!