- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41HV31-103E/ST
Microchip Technology
MCP41HV31-103E/ST
Digital Potentiometer - 128 Position - 10KOhm - Single 14-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP41HV31-103E/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Maximum Dual Supply Voltage: | ±18 V |
| Minimum Dual Supply Voltage: | ±5 V |
| Family: | MCP41HV31 |
| Dimension: | 5 x 4.4 x 1 mm |
| Minimum Single Supply Voltage: | 10 V |
| Maximum Single Supply Voltage: | 36 V |