- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4162T-503E/MS
MCP4162T-503E/MS
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: MCP4162T503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4162T-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Family:MCP4162
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Digital Supply Voltage:N/R
-
Dimension:3 x 3 x 0.854713mmmm
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$1.820
1,250
$1.120
1,875
$0.887
2,500 +
$0.869
Click for Quote
Log in
to unlock special pricing