Available Replacements
Embalaje alternativo
MCP4162-103E/MS MCP4162-103E/MS Microchip Technology
MCP4162-103E/MS

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4162T-103E/MS

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: MCP4162T103EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4162T-103E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 3 x 3 x 0.854713mmmm
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Single Supply Voltage: 5.5 V
Family: MCP4162
Memory Type: Non-Volatile4720
Digital Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Minimum Dual Supply Voltage: N/R
Control Interface: Serial (4-Wire, SPI)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4162T-103E/MS RoHS compliant?
Yes, MCP4162T-103E/MS is RoHS compliant.
What is the lead time for MCP4162T-103E/MS?
The standard lead time for MCP4162T-103E/MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
MOQ for out of Stock Qty:
625
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.002
625
$1.820
1,250
$1.120
1,875
$0.887
2,500 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!