Image is representational - see mfr. specs

MCP4162-503E/P

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4162503EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4162-503E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4162
  • Dimension:
    9.27 x 6.35 x 3.34713mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2474
60
$1.1340
300
$1.0410
540
$1.0270
1,020
$0.9740
2,520
$0.9380
5,040
$0.9360
7,500
$0.9270
10,020 +
$0.9250
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!