Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4162-503E/MF

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4162503EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4162-503E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Dimension: 3 x 3 x 0.88 mm
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Family: MCP4162
Maximum Single Supply Voltage: 5.5 V
Control Interface: Serial (4-Wire, SPI)
Memory Type: Non-Volatile
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4162-503E/MF RoHS compliant?
Yes, MCP4162-503E/MF is RoHS compliant.
What is the lead time for MCP4162-503E/MF?
The standard lead time for MCP4162-503E/MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,690 can ship
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.000
360
$0.946
600
$0.944
1,080
$0.897
2,520
$0.864
5,040
$0.862
7,560
$0.854
10,080 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!