Available Replacements
Alternative Packaging
MCP4162T-502E/MS MCP4162T-502E/MS Microchip Technology
MCP4162T-502E/MS

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4162-502E/MS

Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4162502EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4162-502E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
  • Family:
    MCP4162
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.854713mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4162-502E/MS RoHS compliant?
Yes, MCP4162-502E/MS is RoHS compliant.
What is the lead time for MCP4162-502E/MS?
The standard lead time for MCP4162-502E/MS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
1,685 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.820
300
$0.804
500
$0.798
1,000
$0.784
2,500
$0.766
5,000
$0.764
7,500
$0.761
10,000 +
$0.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!