Available Replacements
Alternatif paketleme
MCP4162T-103E/MS MCP4162T-103E/MS Microchip Technology
MCP4162T-103E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4162-103E/MS

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4162103EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4162-103E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Supply Current: 0.55(Typ) mA
Memory Type: Non-Volatile
Minimum Dual Supply Voltage: N/R
Control Interface: Serial (4-Wire, SPI)
Digital Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Family: MCP4162
Dimension: 3 x 3 x 0.85 mm
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4162-103E/MS RoHS compliant?
Yes, MCP4162-103E/MS is RoHS compliant.
What is the lead time for MCP4162-103E/MS?
The standard lead time for MCP4162-103E/MS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,410 can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.000
300
$0.959
500
$0.946
1,000
$0.909
2,500
$0.864
5,000
$0.862
7,500
$0.854
10,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!