Available Replacements
Alternative Packaging
MCP4162T-103E/MF
MCP4162T-103E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

MCP4162-103E/MF

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4162103EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4162-103E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Digital Supply Voltage:
    N/R
  • Family:
    MCP4162
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Non-Volatile4720
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.100
120
$1.000
360
$0.946
600
$0.944
1,080
$0.897
2,520
$0.864
5,040
$0.862
7,560
$0.854
10,080 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!