- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4161T-502E/MF
Microchip Technology
MCP4161T-502E/MF
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4161T-502E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Memory Type:Non-Volatile4720
-
Dimension:3 x 3 x 0.884713mmmm
-
Family:MCP4161
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712