- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4161-104E/SN
Microchip Technology
MCP4161-104E/SN
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4161-104E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Control Interface:Serial (4-Wire, SPI)
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile
-
Family:MCP4161