Available Replacements
Alternative Packaging
MCP4161T-104E/MS
MCP4161T-104E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4161-104E/MS

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4161104EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4161-104E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP4161
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (4-Wire, SPI)
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4161-104E/MS RoHS compliant?
Yes, MCP4161-104E/MS is RoHS compliant.
What is the lead time for MCP4161-104E/MS?
The standard lead time for MCP4161-104E/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.000
300
$0.959
500
$0.946
1,000
$0.909
2,500
$0.864
5,000
$0.862
7,500
$0.854
10,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!