- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4161-103E/P
Microchip Technology
MCP4161-103E/P
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4161-103E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Maximum Supply Current:0.55(Typ) mA
-
Memory Type:Non-Volatile
-
Family:MCP4161
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)
-
Minimum Single Supply Voltage:1.8 V