Available Replacements
Alternative Packaging
MCP4152-502E/SN MCP4152-502E/SN Microchip Technology
MCP4152-502E/SN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4152T-502E/SN

Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4152T502ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4152T-502E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Memory Type:
    Volatile4720
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Dimension:
    4.9 x 3.9 x 1.254713mm(Min)mm
  • Family:
    MCP4152
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4152T-502E/SN RoHS compliant?
Yes, MCP4152T-502E/SN is RoHS compliant.
What is the lead time for MCP4152T-502E/SN?
The standard lead time for MCP4152T-502E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,800 can ship
MOQ for out of Stock Qty:
825
5 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
825
$1.690
1,650
$1.040
2,475
$0.823
3,300 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!