- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4152-104E/P
Microchip Technology
MCP4152-104E/P
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4152104EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4152-104E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Supply Current:0.55(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Dimension:9.27 x 6.35 x 3.34713mmmm
-
Family:MCP4152
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4152-104E/P RoHS compliant?
Yes, MCP4152-104E/P is RoHS compliant.
What is the lead time for MCP4152-104E/P?
The standard lead time for MCP4152-104E/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
60
$1.030
300
$0.945
540
$0.932
1,020
$0.896
2,520
$0.852
5,040
$0.850
7,500
$0.841
10,020 +
$0.839
Click for Quote
Log in
to unlock special pricing