Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4151-503E/MF

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4151503EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4151-503E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4151
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Memory Type:
    Volatile4720
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4151-503E/MF RoHS compliant?
Yes, MCP4151-503E/MF is RoHS compliant.
What is the lead time for MCP4151-503E/MF?
The standard lead time for MCP4151-503E/MF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
7 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
120
$0.929
360
$0.890
600
$0.878
1,080
$0.844
2,520
$0.802
5,040
$0.800
7,560
$0.798
10,080 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!