- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4151-502E/SN
Microchip Technology
MCP4151-502E/SN
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4151502ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4151-502E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4151
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Dimension:4.9 x 3.9 x 1.254713mm(Min)mm
-
Control Interface:Serial (4-Wire, SPI)4712
-
Memory Type:Volatile4720
Product Guides
+
Frequently Asked Questions
Is MCP4151-502E/SN RoHS compliant?
Yes, MCP4151-502E/SN is RoHS compliant.
What is the lead time for MCP4151-502E/SN?
The standard lead time for MCP4151-502E/SN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
918
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing