- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4151-502E/P
Microchip Technology
MCP4151-502E/P
Digital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4151-502E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:MCP4151
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Volatile
-
Control Interface:Serial (SPI)
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Maximum Supply Current:1 mA
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R