Available Replacements
Alternative Packaging
MCP41100-E/SN MCP41100-E/SN Microchip Technology
MCP41100-E/SN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4151-104E/SN

Digital Potentiometer - 100kOhm - 256 Position - Volatile - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4151104ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4151-104E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Control Interface:
    Serial (SPI)
  • Family:
    MCP4151
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile
  • Maximum Supply Current:
    1 mA
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4151-104E/SN RoHS compliant?
Yes, MCP4151-104E/SN is RoHS compliant.
What is the lead time for MCP4151-104E/SN?
The standard lead time for MCP4151-104E/SN is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
5,171 can ship
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks can ship 4/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!