- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4151-104E/MS
MCP4151-104E/MS
Microchip Technology
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4151104EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4151-104E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP4151
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.55(Typ) mA
-
Memory Type:Volatile4720
-
Control Interface:Serial (4-Wire, SPI)4712
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.854713mmmm
-
Digital Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing