Available Replacements
Alternative Packaging
MCP4151T-103E/MS
MCP4151T-103E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4151-103E/MS

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4151103EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4151-103E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Volatile4720
  • Maximum Supply Current:
    0.55(Typ) mA
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Minimum Dual Supply Voltage:
    N/R
  • Family:
    MCP4151
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4151-103E/MS RoHS compliant?
Yes, MCP4151-103E/MS is RoHS compliant.
What is the lead time for MCP4151-103E/MS?
The standard lead time for MCP4151-103E/MS is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,490 can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!