Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4142T-103E/MS

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: MCP4142T103EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4142T-103E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Family:
    MCP4142
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4142T-103E/MS RoHS compliant?
Yes, MCP4142T-103E/MS is RoHS compliant.
What is the lead time for MCP4142T-103E/MS?
The standard lead time for MCP4142T-103E/MS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
625
$1.508
1,250
$0.928
1,875
$0.735
2,500 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!