Available Replacements
Alternative Packaging
MCP4142T-503E/SN
MCP4142T-503E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

MCP4142-503E/SN

Microchip Technology

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4142503ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4142-503E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (4-Wire, SPI)
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4142
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9119
100
$0.8290
300
$0.7950
500
$0.7840
1,000
$0.7530
2,500
$0.7160
5,000
$0.7140
7,500
$0.7120
10,000 +
$0.7070
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!