help desk software
Image is representational - see mfr. specs

MCP4142-502E/P

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4142502EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4142-502E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Family:
    MCP4142
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Dimension:
    9.27 x 6.35 x 3.34713mmmm
  • Memory Type:
    Non-Volatile4720
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
60
$0.925
300
$0.849
540
$0.837
1,020
$0.805
2,520
$0.765
5,040 +
$0.754
Click for Quote
Log in to unlock special pricing