Available Replacements
Alternative Packaging
MCP4142T-104E/MF MCP4142T-104E/MF Microchip Technology
MCP4142T-104E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4142-104E/MF

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4142104EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4142-104E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Dimension: 3 x 3 x 0.884713mmmm
Control Interface: Serial (4-Wire, SPI)4712
Maximum Single Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Memory Type: Non-Volatile4720
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Family: MCP4142
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4142-104E/MF RoHS compliant?
Yes, MCP4142-104E/MF is RoHS compliant.
What is the lead time for MCP4142-104E/MF?
The standard lead time for MCP4142-104E/MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,320 can ship
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.829
360
$0.795
600
$0.784
1,080
$0.753
2,520
$0.716
5,040
$0.714
7,560
$0.712
10,080 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!