Available Replacements
Alternative Packaging
MCP4141T-503E/MF MCP4141T-503E/MF Microchip Technology
MCP4141T-503E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4141-503E/MF

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4141503EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4141-503E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    120
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4141
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4141-503E/MF RoHS compliant?
Yes, MCP4141-503E/MF is RoHS compliant.
What is the lead time for MCP4141-503E/MF?
The standard lead time for MCP4141-503E/MF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,040 can ship
Minimum Order Quantity:
120
Order Increment:
120
24 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.829
360
$0.795
600
$0.784
1,080
$0.753
2,520
$0.716
5,040
$0.714
7,560
$0.712
10,080 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!