Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4141-502E/SN

Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4141502ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4141-502E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Supply Current: 0.55(Typ) mA
Control Interface: Serial (4-Wire, SPI)4712
Memory Type: Non-Volatile4720
Minimum Dual Supply Voltage: N/R
Family: MCP4141
Dimension: 4.9 x 3.9 x 1.254713mm(Min)mm
Maximum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Single Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4141-502E/SN RoHS compliant?
Yes, MCP4141-502E/SN is RoHS compliant.
What is the lead time for MCP4141-502E/SN?
The standard lead time for MCP4141-502E/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
9,580 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.080
300
$0.953
500
$0.900
1,000
$0.880
2,500
$0.853
5,000
$0.850
7,500
$0.848
10,000 +
$0.846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!