Available Replacements
Alternative Packaging
MCP4141T-103E/SN MCP4141T-103E/SN Microchip Technology
MCP4141T-103E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4141-103E/SN

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4141103ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4141-103E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (4-Wire, SPI)
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Supply Current:
    0.55(Typ) mA
  • Family:
    MCP4141
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4141-103E/SN RoHS compliant?
Yes, MCP4141-103E/SN is RoHS compliant.
What is the lead time for MCP4141-103E/SN?
The standard lead time for MCP4141-103E/SN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,810 can ship
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.829
300
$0.795
500
$0.784
1,000
$0.753
2,500
$0.716
5,000
$0.714
7,500
$0.712
10,000 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!