- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4132-503E/MS
Microchip Technology
MCP4132-503E/MS
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4132503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4132-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Supply Current:0.55(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Family:MCP4132
-
Dimension:3 x 3 x 0.854713mmmm
-
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Frequently Asked Questions
Is MCP4132-503E/MS RoHS compliant?
Yes, MCP4132-503E/MS is RoHS compliant.
What is the lead time for MCP4132-503E/MS?
The standard lead time for MCP4132-503E/MS is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,695
can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
100
$0.687
300
$0.630
1,000
$0.622
2,500
$0.582
5,000
$0.581
7,500
$0.568
10,000
$0.566
15,000 +
$0.561
Click for Quote
Log in
to unlock special pricing