help desk software
Image is representational - see mfr. specs

MCP4132-104E/MF

Microchip Technology

Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4132104EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4132-104E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4132
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Volatile4720
  • Minimum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
120
Order Increment:
120
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
120
$0.671
360
$0.644
600
$0.634
1,080
$0.610
2,520
$0.595
5,040
$0.586
7,560
$0.577
10,080 +
$0.569
Click for Quote
Log in to unlock special pricing