Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4132-103E/SN

Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4132103ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4132-103E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 4.9 x 3.9 x 1.254713mm(Min)mm
Memory Type: Volatile4720
Control Interface: Serial (4-Wire, SPI)4712
Maximum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Maximum Supply Current: 0.55(Typ) mA
Minimum Dual Supply Voltage: N/R
Family: MCP4132
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4132-103E/SN RoHS compliant?
Yes, MCP4132-103E/SN is RoHS compliant.
What is the lead time for MCP4132-103E/SN?
The standard lead time for MCP4132-103E/SN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,318 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.687
300
$0.630
1,000
$0.622
2,500
$0.582
5,000
$0.581
7,500
$0.568
10,000
$0.566
15,000 +
$0.561
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!