- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4132-103E/P
Microchip Technology
MCP4132-103E/P
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4132103EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4132-103E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4132
-
Digital Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Dimension:9.27 x 6.35 x 3.34713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Frequently Asked Questions
Is MCP4132-103E/P RoHS compliant?
Yes, MCP4132-103E/P is RoHS compliant.
What is the lead time for MCP4132-103E/P?
The standard lead time for MCP4132-103E/P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Manufacturer Stock:
7,440
can ship
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
60
$0.634
300
$0.608
540
$0.604
1,020
$0.593
2,520
$0.580
5,040
$0.578
7,500
$0.577
10,020 +
$0.575
Click for Quote
Log in
to unlock special pricing