Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4131T-103E/MF

Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4131T103EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4131T-103E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP4131
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4131T-103E/MF RoHS compliant?
Yes, MCP4131T-103E/MF is RoHS compliant.
What is the lead time for MCP4131T-103E/MF?
The standard lead time for MCP4131T-103E/MF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Manufacturer Stock:
320,100 can ship
Minimum Order Quantity:
500
14 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.5246
3,300
$0.5089
6,600
$0.5032
9,900
$0.5019
13,200
$0.5004
16,500
$0.4991
26,400 +
$0.4977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!