- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4131-502E/P
MCP4131-502E/P
Microchip Technology
Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4131502EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4131-502E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Control Interface:Serial (SPI)
-
Memory Type:Volatile
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Digital Supply Voltage:N/R
-
Maximum Supply Current:1 mA
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Family:MCP4131
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Manufacturer Stock:
8,095
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
60
$0.634
300
$0.608
540
$0.604
1,020
$0.593
2,520
$0.580
5,040
$0.578
7,500
$0.577
10,020 +
$0.575
Click for Quote
Log in
to unlock special pricing