Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4131-104E/SN

Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4131104ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4131-104E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Single Supply Voltage: 5.5 V
Control Interface: Serial (SPI)
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Maximum Dual Supply Voltage: N/R
Memory Type: Volatile
Minimum Dual Supply Voltage: N/R
Family: MCP4131
Maximum Supply Current: 1 mA
Minimum Single Supply Voltage: 1.8 V
Digital Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4131-104E/SN RoHS compliant?
Yes, MCP4131-104E/SN is RoHS compliant.
What is the lead time for MCP4131-104E/SN?
The standard lead time for MCP4131-104E/SN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,150 can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.687
300
$0.630
1,000
$0.622
2,500
$0.582
5,000
$0.581
7,500
$0.568
10,000
$0.566
15,000 +
$0.561
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!